The AZ881P2-1A-3D is a SPST-NO electromechanical relay with a latching double coil design. It has a contact arrangement of SPST-NO and a contact form of 1 Form A. The relay's coil voltage is 3VDC with a current of 100mA and resistance of 30 ohms. The maximum pick-up voltage is 2.4VDC, and the minimum dropout voltage is greater than 0.3VDC. The relay can switch up to 150W or 2kVA of power. It is mounted through a hole and has a PC pin termination style with six terminals. The operating temperature range is -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 3V |
| Coil Current | 100mA |
| Coil Resistance | 30Ohm |
| Maximum Pick-Up Voltage | 2.4VDC |
| Minimum Dropout Voltage | >0.3VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 150W|2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Latching Double Coil |
| Operate Time | 5ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |