The AZ881P2-1AB-6DF is an 8-channel latching double coil relay with a contact arrangement of SPST-NO and SPST-NC. It features a DC coil voltage of 6V and a coil current of 50mA. The relay has a maximum pick-up voltage of 4.8VDC and a minimum dropout voltage of 0.6VDC. It can handle a maximum AC switching voltage of 380V and a maximum DC switching voltage of 150V. The relay's maximum switching current is 8A and its maximum switching power is 150W or 2kVA. It is designed for through hole mounting and has a package type of DIP with 8 terminals. The relay operates within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO|SPST-NC |
| Contact Form | 1 Form A|1 Form B |
| DC Coil Voltage | 6V |
| Coil Current | 50mA |
| Coil Resistance | 120Ohm |
| Maximum Pick-Up Voltage | 4.8VDC |
| Minimum Dropout Voltage | >0.6VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 150W|2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Double Coil |
| Operate Time | 5ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |