
The AZ940-1A-5DE is a 5V coil operated electromechanical relay with a maximum current rating of 10A and a maximum voltage rating of 150V DC. It features a through hole package and a single pole single throw configuration. The relay operates within a temperature range of -40°C to 90°C and is compliant with RoHS regulations. The coil has a resistance of 55 ohms and a voltage of 5V DC, with a current of 90.91mA.
Sign in to ask questions about the American Zettler AZ940-1A-5DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ940-1A-5DE technical specifications.
| Coil Current | 90.91mA |
| Coil Resistance | 55R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ940-1A-5DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.