
The AZ9402-1A-5DE relay is a SPST electromechanical relay with a maximum current rating of 10A and a maximum voltage rating of 30V DC or 277V AC. It operates within a temperature range of -40°C to 70°C and has a coil resistance of 56 ohms. The relay has a silver-cadmium contact material and a termination type of PC pin. It is designed for through-hole mounting and has a weight of 7 grams.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ9402-1A-5DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 89.29mA |
| Coil Resistance | 56R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ9402-1A-5DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.