The AZ9405-1A-9D is a non-latching electromechanical relay with a single pole single throw normally open contact arrangement. It operates at a DC coil voltage of 9VDC and a coil current of 44.4mA, with a coil resistance of 202.5 ohms. The relay has a maximum pick-up voltage of 6.8VDC and a minimum dropout voltage of greater than 0.9VDC. It can handle a maximum AC switching voltage of 277V and a maximum DC switching voltage of 30V, with a maximum switching current of 10A. The relay is designed for through hole mounting and has a termination style of PC pin with 4 terminals. It has a non-latching relay construction and an operate time of 10 milliseconds. The relay is not equipped with a coil suppression diode or a push to test button. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 9V |
| Coil Current | 44.4mA |
| Coil Resistance | 202.5Ohm |
| Maximum Pick-Up Voltage | 6.8VDC |
| Minimum Dropout Voltage | >0.9VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |