The AZ9405-1C-9D is a single-pole double-throw electromechanical relay with a 9V DC coil voltage and 44.4mA coil current. It has a maximum switching current of 10A normally open and 3A normally closed. The relay is constructed with a non-latching mechanism and has a maximum operating temperature range of -40°C to 85°C. It is available in a through-hole package with a PC pin termination style and 5 terminals.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 44.4mA |
| Coil Resistance | 202.5Ohm |
| Maximum Pick-Up Voltage | 6.8VDC |
| Minimum Dropout Voltage | >0.9VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10(NO)/3(NC)A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |