The AZ941-1CT-24DE is a power relay with a maximum current rating of 16A and a maximum voltage rating of 150V DC or 300V AC. It has a coil resistance of 1.6kR and a coil voltage of 24V DC. The relay is through-hole mounted and has a maximum operating temperature range of -40°C to 85°C. It is compliant with RoHS regulations and contains lead, making it non-lead-free.
American Zettler AZ941-1CT-24DE technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 24V |
| Lead Free | Contains Lead |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.