
Power Relay 5VDC 16A SPDT(22.5x16.5x16.5)mm THT
American Zettler AZ941-1CT-5DE technical specifications.
| Coil Current | 71.4mA |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 6ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 13g |
| RoHS | Not Compliant |
No datasheet is available for this part.