
The AZ942-1AT-9DE is a power relay from American Zettler with a maximum current rating of 10A. It features a SPST throw configuration and can operate within a temperature range of -40°C to 100°C. The relay has a maximum voltage rating of 30V DC and 300V AC. It is designed for through-hole mounting.
Sign in to ask questions about the American Zettler AZ942-1AT-9DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ942-1AT-9DE technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 225R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ942-1AT-9DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
