Power Relay 12VDC 16A SPDT(22.5x16.5x16.8)mm THT
Sign in to ask questions about the American Zettler AZ942-1CT-12DEF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ942-1CT-12DEF technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 16A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ942-1CT-12DEF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.