
The AZ942-1CT-3D relay from American Zettler is a SPDT electromechanical relay with a max current rating of 16A and a max voltage rating of 30V DC. It operates within a temperature range of -40°C to 100°C and is RoHS compliant. The relay has a coil resistance of 25R and a coil voltage of 3V DC. It is available in a through-hole package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Coil Current | 120mA |
| Coil Resistance | 25R |
| Coil Voltage (DC) | 3V |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |