Power Relay 24VDC 720Ohm 20A SPST-NO(19.5x16x17.1)mm THT Automotive Relay
American Zettler AZ9421A-1AT-24D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Zettler AZ9421A-1AT-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.