
This general purpose electromechanical relay has a current rating of 15A and a voltage rating of 30V DC and 300V AC. It has a coil resistance of 400 ohms and a coil voltage of 12V DC. The relay is lead free and RoHS compliant, with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is available in a 300-pin package with a through hole mount and a PC pin termination.
Sign in to ask questions about the American Zettler AZ943-1AH-12DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ943-1AH-12DE technical specifications.
| Approvals | UL, TUV |
| Package/Case | 300 |
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB, Through Hole |
| Operate Time | 10ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 300V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ943-1AH-12DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.