
Power Relay 18VDC 15A SPST-NO(19.25x15.49x15.95)mm THT
American Zettler AZ943-1AH-18DE technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 900R |
| Coil Voltage (DC) | 18V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.