The AZ943-1AT-24D is a SPST electromechanical relay with a 24V DC coil voltage rating and 15mA coil current. It features a coil resistance of 1.6kR and operates within a temperature range of -40°C to 90°C. The relay is designed for through-hole mounting and has a maximum voltage rating of 30V DC and 300V AC. It is suitable for use in applications where a simple on/off switching function is required.
American Zettler AZ943-1AT-24D technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 24V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.