
SPDT, 1 Form C power/signal relay featuring a DC input with a 12VDC coil voltage and 30mA coil current. This latched relay offers a 10A contact current rating at 30VDC and 300VAC, with silver/tin contact material. Designed for PCB through-hole mounting with PC pin termination, it operates within a -40°C to 90°C temperature range and boasts UL and TUV approvals.
Sign in to ask questions about the American Zettler AZ943-1CH-12DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ943-1CH-12DE technical specifications.
| Approvals | UL, TUV |
| Package/Case | 300 |
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Contact Type | 1 change-over |
| Current Rating | 15A |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB, Through Hole |
| Operate Time | 10ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| Weight | 10g |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ943-1CH-12DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
