
The AZ943-1CH-18DE relay from American Zettler is a power electromechanical relay with a SPDT configuration, rated for 30V DC and 20mA coil current. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The relay is available in a through-hole package with dimensions of 15.7mm in height, 19mm in length, and 15.3mm in width. It is compliant with RoHS regulations.
Sign in to ask questions about the American Zettler AZ943-1CH-18DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ943-1CH-18DE technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 900R |
| Coil Voltage (DC) | 18V |
| Contact Type | 1 change-over |
| Height | 15.7mm |
| Length | 19mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ943-1CH-18DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
