
General purpose electromechanical relay featuring a 1 Form C (SPDT) contact configuration. Coil operates at 24VDC with 15mA current and 1.6kΩ resistance, consuming 360mW. Contact rating is 7A at 30VDC, with AC voltage rating up to 300V. Through-hole, straight mount with PC pin termination. Operate time is 10ms, and it is RoHS compliant with UL and TUV approvals.
Sign in to ask questions about the American Zettler AZ943-1CH-24DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ943-1CH-24DE technical specifications.
| Approvals | UL, TUV |
| Package/Case | 300 |
| Coil Current | 15mA |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Contact Type | 1 change-over |
| Current Rating | 15A |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB, Through Hole |
| Operate Time | 10ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| Weight | 10g |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ943-1CH-24DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.