
The AZ943-1CH-48D relay from American Zettler is a power relay with a maximum current rating of 15A and a maximum voltage rating of 30V DC. It has a coil resistance of 6.4kΩ and a coil voltage of 48V DC. The relay is designed for through-hole mounting and has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is lead-free and RoHS compliant, with a weight of 10g.
Sign in to ask questions about the American Zettler AZ943-1CH-48D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ943-1CH-48D technical specifications.
| Coil Current | 7.5mA |
| Coil Resistance | 6.4kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ943-1CH-48D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.