
The AZ943-1CH-48DE relay from American Zettler is a SPDT, SPST electromechanical relay with a maximum current rating of 15A and a maximum voltage rating of 30V DC or 300V AC. It has a coil resistance of 6.4kR and a coil voltage of 48V DC. The relay has a through-hole package and operates within a temperature range of -40°C to 90°C. It is lead-free and RoHS compliant.
Sign in to ask questions about the American Zettler AZ943-1CH-48DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ943-1CH-48DE technical specifications.
| Coil Current | 7.5mA |
| Coil Resistance | 6.4kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Tin, Silver |
| Contact Type | 1 change-over |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| Weight | 10g |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ943-1CH-48DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
