
The AZ943-1CH-6DE is a power relay from American Zettler with a maximum current rating of 15A and a maximum voltage rating of 30V DC. It has a contact material of tin and silver and a contact type of 1 change-over. The relay operates within a temperature range of -40°C to 90°C and has a maximum operating time of 10ms. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the American Zettler AZ943-1CH-6DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ943-1CH-6DE technical specifications.
| Coil Current | 60mA |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 6V |
| Contact Material | Tin, Silver |
| Contact Type | 1 change-over |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 10g |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ943-1CH-6DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
