
The AZ943-1CH-9DEF relay is a SPDT electromechanical relay with a maximum operating temperature range of -40°C to 110°C. It has a maximum voltage rating of 300V AC and 30V DC, and a maximum coil current of 40mA. The relay's coil resistance is 225R and operates at 9V DC. It is lead-free and RoHS compliant, and is mounted through a hole.
American Zettler AZ943-1CH-9DEF technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 225R |
| Coil Voltage (DC) | 9V |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ943-1CH-9DEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
