Electromechanical Relay 3VDC 15Ohm 6A DPDT(21.7x16x16.5)mm THT Miniature PCB Relay
Checking distributor stock and pricing after the page loads.
| Type | Miniature PCB Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 6A |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 3V |
| Maximum Pick-Up Voltage | 2.4VDC |
| Coil Current | 200mA |
| Maximum AC Switching Voltage | 300V |
| Coil Resistance | 15Ohm |
| Maximum DC Switching Voltage | 150V |
| Max Power Rating | 180W|1.385kVA |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |