The AZ946-2CH-6D is a miniature PCB relay with a DPDT contact arrangement, rated for 6A and 300V AC switching voltage. It has a 6V DC coil voltage and a maximum pick-up voltage of 4.8VDC. The relay has a coil current of 100mA and a coil resistance of 60 ohms. It is designed for through-hole mounting and operates between -40°C and 70°C.
American Zettler AZ946-2CH-6D technical specifications.
| Type | Miniature PCB Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 6A |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.8VDC |
| Coil Current | 100mA |
| Maximum AC Switching Voltage | 300V |
| Coil Resistance | 60Ohm |
| Maximum DC Switching Voltage | 150V |
| Max Power Rating | 180W|1.385kVA |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ946-2CH-6D to view detailed technical specifications.
No datasheet is available for this part.