The AZ948-1AT-48DE is a non-latching electromechanical relay with a SPST-NO contact arrangement. It operates at a minimum of -40°C and a maximum of 70°C. The relay has a maximum switching power of 480W and a maximum switching current of 16A. It is designed for through-hole mounting and has a termination style of PC Pin with 4 terminals. The relay's coil is rated for 48VDC and 4.2mA, with a coil resistance of 11.52Kohm.
American Zettler AZ948-1AT-48DE technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 48V |
| Coil Current | 4.2mA |
| Coil Resistance | 11.52KOhm |
| Maximum Pick-Up Voltage | 38.4VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 480W|4.432kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
No datasheet is available for this part.