The AZ9481-1AT-12D relay from American Zettler features a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 30V DC. It has a maximum current rating of 16A and a coil resistance of 720R. The relay is designed for through hole mounting and is RoHS compliant. It has a SPST throw configuration and a coil voltage of 12V DC.
American Zettler AZ9481-1AT-12D technical specifications.
| Coil Current | 16.67mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.