
The AZ9481F-1AT-12D is a 12V SPST electromechanical relay with a maximum current rating of 16A and an operating temperature range of -40°C to 85°C. It is designed for through hole mounting and is compliant with RoHS regulations. The relay has a coil voltage of 12V and a coil resistance of 720 ohms, with a maximum voltage rating of 30V DC and 250V AC. It can handle a coil current of 16.7mA.
American Zettler AZ9481F-1AT-12D technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.