
The AZ9481F-1AT-48DE is a power relay with a maximum current rating of 16A and a maximum voltage rating of 30V DC. It has a coil voltage of 48V DC and a coil resistance of 11.52kR. The relay is designed for through hole mounting and has a maximum operating temperature range of -40°C to 85°C. It is compliant with RoHS regulations.
American Zettler AZ9481F-1AT-48DE technical specifications.
| Coil Current | 4.17mA |
| Coil Resistance | 11.52kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.