The AZ9481F-1AT-5DE is a power relay from American Zettler with a maximum current rating of 16A and a maximum voltage rating of 30V DC. It has a 5V DC coil voltage and a coil resistance of 125 ohms. The relay is designed for through hole mounting and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 85°C and has a maximum AC voltage rating of 250V.
American Zettler AZ9481F-1AT-5DE technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.