
The AZ9481F-1AT-6DE relay from American Zettler is a single-pole single-throw electromechanical relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum current rating of 16A and a maximum voltage rating of 30V DC. The relay is designed for through-hole mounting and is compliant with RoHS regulations. It features a coil resistance of 180 ohms and a coil voltage of 6V DC, with a maximum coil current of 33.3mA. The relay is suitable for use in applications where a high current rating is required.
Sign in to ask questions about the American Zettler AZ9481F-1AT-6DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ9481F-1AT-6DE technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ9481F-1AT-6DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
