The AZ954X-1C-3D relay features a maximum current rating of 2A and a maximum voltage rating of 150V DC or 300V AC. It operates within a temperature range of -25°C to 75°C. The relay has a coil resistance of 20R and a coil voltage of 3V DC. It is designed for through hole mounting and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Coil Current | 150mA |
| Coil Resistance | 20R |
| Coil Voltage (DC) | 3V |
| Max Current Rating | 2A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |