Electromechanical Relay 6VDC 19Ohm 30A SPST-NC( (18.8mm 23mm 18mm)) THT Automotive Relay Automotive
American Zettler AZ970-1B-6D technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NC |
| Max Current Rating | 30A |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.2VDC |
| Coil Current | 315.79mA |
| Coil Resistance | 19Ohm |
| Maximum DC Switching Voltage | 150V |
| Max Power Rating | 420W |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ970-1B-6D to view detailed technical specifications.
No datasheet is available for this part.