The AZ971-1A-12DE is a 12V 45A SPST relay from American Zettler. It features a through hole mount and operates within a temperature range of -40°C to 125°C. The relay is lead free and compliant with RoHS regulations. It has a coil current of 133.33mA and a coil resistance of 90R, with a DC voltage rating of 12V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ971-1A-12DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ971-1A-12DE technical specifications.
| Coil Current | 133.33mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 5ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ971-1A-12DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
