
The AZ971-1A-24D is a 24V SPST electromechanical relay with a maximum current rating of 45A and a maximum voltage rating of 150V. It operates within a temperature range of -40°C to 125°C and is mounted through a hole. The relay is RoHS compliant and features a coil current of 66.3mA and a coil resistance of 362 ohms.
American Zettler AZ971-1A-24D technical specifications.
| Coil Current | 66.3mA |
| Coil Resistance | 362R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ971-1A-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.