The AZ971-1A-24DE is a 24V 45A SPST relay from American Zettler. It features a through hole mount and operates within a temperature range of -40°C to 125°C. The relay has a coil voltage of 24V DC and a coil resistance of 362 ohms. It is RoHS compliant and has a maximum voltage rating of 150V DC.
Checking distributor stock and pricing after the page loads.
American Zettler AZ971-1A-24DE technical specifications.
| Coil Current | 66.3mA |
| Coil Resistance | 362R |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Max Current Rating | 45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 5ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 20g |
| RoHS | Compliant |
No datasheet is available for this part.