The AZ971-1A-6D is an automotive relay with a single-pole single-throw normally open contact arrangement, rated for 45A maximum current. It has a 6V DC coil voltage and a maximum pick-up voltage of 4.2VDC. The relay's coil current is 315.79mA and has a resistance of 19 ohms. It can switch up to 150V DC and has a maximum power rating of 560W. The relay is designed for through-hole mounting and has a dust cover package type. It operates reliably between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
American Zettler AZ971-1A-6D technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 45A |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.2VDC |
| Coil Current | 315.79mA |
| Coil Resistance | 19Ohm |
| Maximum DC Switching Voltage | 150V |
| Max Power Rating | 560W |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.