Electromechanical Relay 9VDC 50Ohm 45A SPST-NO( (21.1mm 26.2mm 21.1mm)) THT Automotive Relay Automotive
Checking distributor stock and pricing after the page loads.
American Zettler AZ971-1A-9D technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 45A |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| DC Coil Voltage | 9V |
| Maximum Pick-Up Voltage | 6.3VDC |
| Coil Current | 180mA |
| Coil Resistance | 50Ohm |
| Maximum DC Switching Voltage | 150V |
| Max Power Rating | 560W |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.