
Power Relay 12VDC 90Ohm 30A SPDT( (21.1mm 26.2mm 21.1mm)) THT Automotive Relay Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ971-1C-12D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ971-1C-12D technical specifications.
| Coil Current | 133.33mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ971-1C-12D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
