
The AZ971-1C-12DE relay from American Zettler features a coil current of 133.33mA and a coil resistance of 90R. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The relay is RoHS compliant and has a maximum voltage rating of 150V. It is a single pole double throw relay with a throw configuration of SPDT and a termination of PC Pin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ971-1C-12DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ971-1C-12DE technical specifications.
| Coil Current | 133.33mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ971-1C-12DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.