The AZ971-1C-24DE relay from American Zettler is a 24V 30A SPDT electromechanical relay with a through hole mount and a maximum operating temperature of 125°C. It features a coil resistance of 362R and a coil voltage of 24V DC. The relay is constructed with tin and silver contact material and is lead free. It is RoHS compliant and has a maximum voltage rating of 150V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ971-1C-24DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ971-1C-24DE technical specifications.
| Coil Current | 66.3mA |
| Coil Resistance | 362R |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 5ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ971-1C-24DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.