The AZ971-1C-6DE is a SPDT electromechanical relay with a maximum current rating of 30A and a maximum voltage rating of 150V. It operates within a temperature range of -40°C to 125°C. The relay is mounted through a hole and is RoHS compliant. The coil has a resistance of 19 ohms and a voltage of 6V DC, with a current of 315.79mA.
Checking distributor stock and pricing after the page loads.
American Zettler AZ971-1C-6DE technical specifications.
| Coil Current | 315.79mA |
| Coil Resistance | 19R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.