Electromechanical Relay 12VDC 85Ohm 40A SPST-NO Bracket Relay
American Zettler AZ973-1A-12DC1ED1 technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 40A |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 4 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 7.8VDC |
| Coil Current | 141.17mA |
| Coil Resistance | 85Ohm |
| Maximum DC Switching Voltage | 75V |
| Max Power Rating | 560W |
| Package Type | Dust Cover |
| Mounting | Bracket Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ973-1A-12DC1ED1 to view detailed technical specifications.
No datasheet is available for this part.