The AZ973-1A-12DC1ER2 is a 40A SPST-NO automotive relay with a 12V coil and a maximum power rating of 560W. It features a bracket mount and operates within a temperature range of -55°C to 110°C. The relay has a maximum pick-up voltage of 7.8VDC and a maximum DC switching voltage of 75V. It is designed for use in automotive applications.
Checking distributor stock and pricing after the page loads.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 40A |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 4 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 7.8VDC |
| Coil Current | 141.17mA |
| Coil Resistance | 85Ohm |
| Maximum DC Switching Voltage | 75V |
| Max Power Rating | 560W |
| Package Type | Dust Cover |
| Mounting | Bracket Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |