The AZ973-1A-12DC2 relay from American Zettler features a coil current of 141.17mA and a coil resistance of 85 ohms. It has a maximum current rating of 40A and a maximum operating temperature of 110°C. The relay is RoHS compliant and has a throw configuration of SPST. It can operate in temperatures ranging from -55°C to 110°C and has a maximum voltage rating of 75V DC.
Sign in to ask questions about the American Zettler AZ973-1A-12DC2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ973-1A-12DC2 technical specifications.
| Coil Current | 141.17mA |
| Coil Resistance | 85R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 40A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 75V |
| Mount | Brackets |
| Operate Time | 7ms |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Weight | 31g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ973-1A-12DC2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.