Electromechanical Relay 12VDC 85Ohm 40A SPST-NO(26.2x26.2x35.2)mm Bracket Relay
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 110 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |