
Electromechanical Relay 12VDC 85Ohm 40A SPST-NO(35.5x46.5x67.3)mm Bracket Relay
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ973-1A-12DC4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 141.17mA |
| Coil Resistance | 85R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 40A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 75V |
| Mount | Brackets |
| Operate Time | 7ms |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Weight | 31g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ973-1A-12DC4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
