The AZ973-1A-24DC2E is an automotive relay with a single pole, single throw normally open contact arrangement. It has a maximum current rating of 40A and can switch up to 75VDC. The relay is powered by a 24VDC coil with a maximum pick-up voltage of 15.6VDC and a coil current of 68.57mA. It has a maximum power rating of 560W and operates over a temperature range of -55°C to 110°C. The relay is mounted using a bracket and has a dust cover package type.
Checking distributor stock and pricing after the page loads.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 40A |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 4 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 15.6VDC |
| Coil Current | 68.57mA |
| Coil Resistance | 350Ohm |
| Maximum DC Switching Voltage | 75V |
| Max Power Rating | 560W |
| Package Type | Dust Cover |
| Mounting | Bracket Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |