The AZ973-1A-24DC4D3 is an automotive relay with a single pole single throw normally open contact arrangement, rated for 40A and 560W. It has a maximum pick-up voltage of 15.6VDC and a coil current of 68.57mA. The relay is designed for use in automotive applications and has a maximum operating temperature range of -55°C to 110°C. It is mounted via a bracket and has a dust cover package type.
Checking distributor stock and pricing after the page loads.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 40A |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 4 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 15.6VDC |
| Coil Current | 68.57mA |
| Coil Resistance | 350Ohm |
| Maximum DC Switching Voltage | 75V |
| Max Power Rating | 560W |
| Package Type | Dust Cover |
| Mounting | Bracket Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |