The AZ973-1A-6DC3E is an automotive relay with a single pole single throw normally open contact arrangement. It can handle a maximum current rating of 40A and has a maximum pick-up voltage of 3.9VDC. The relay's coil is rated for 6V and has a resistance of 22 ohms, with a maximum power rating of 560W. It is designed for use in automotive applications and has a maximum operating temperature range of -55 to 110 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Automotive Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 40A |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 4 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 3.9VDC |
| Coil Current | 272.73mA |
| Coil Resistance | 22Ohm |
| Maximum DC Switching Voltage | 75V |
| Max Power Rating | 560W |
| Package Type | Dust Cover |
| Mounting | Bracket Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |