This 12V relay has a coil current of 141.17mA and a coil resistance of 85 ohms. It operates at a maximum voltage rating of 75V and can withstand temperatures between -55°C and 110°C. The relay is mounted using brackets and has a SPDT throw configuration. It is RoHS compliant and has a weight of 31 grams.
American Zettler AZ973-1C-12DC2D2 technical specifications.
| Coil Current | 141.17mA |
| Coil Resistance | 85R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 75V |
| Mount | Brackets |
| Operate Time | 7ms |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Weight | 31g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ973-1C-12DC2D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.